There are no models available for this part yet.
Overview of KTK5132V by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for KTK5132V by KEC
Part Data Attributes for KTK5132V by KEC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEC CORP
|
Package Description
|
VSM, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW THRESHOLD
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
0.1 A
|
Drain-source On Resistance-Max
|
7 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KTK5132V
This table gives cross-reference parts and alternative options found for KTK5132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK5132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK5132E | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ESM, 3 PIN | KEC | KTK5132V vs KTK5132E |
SSM3K15FS(T5LIMASF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132V vs SSM3K15FS(T5LIMASF |
KTK5132S | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | KTK5132V vs KTK5132S |
SSM3K44FS | TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SSM, 2-2H1B, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | KTK5132V vs SSM3K44FS |
SSM3K15FV(TL3MAA,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132V vs SSM3K15FV(TL3MAA,Z |
SSM3K15FS(T5LPSE,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132V vs SSM3K15FS(T5LPSE,F |
SSM3K15FV(TL3AP,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132V vs SSM3K15FV(TL3AP,Z) |
KTK5132U | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | KTK5132V vs KTK5132U |