Part Details for KTK5132U-RTK/P by KEC
Overview of KTK5132U-RTK/P by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK5132U-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2396 |
|
$0.3115 / $0.8900 | Buy Now | |
DISTI #
C1S407900003762
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 6000 |
|
$0.0457 | Buy Now |
Part Details for KTK5132U-RTK/P
KTK5132U-RTK/P CAD Models
KTK5132U-RTK/P Part Data Attributes
|
KTK5132U-RTK/P
KEC
Buy Now
Datasheet
|
Compare Parts:
KTK5132U-RTK/P
KEC
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | USM, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KTK5132U-RTK/P
This table gives cross-reference parts and alternative options found for KTK5132U-RTK/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK5132U-RTK/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK5132E | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ESM, 3 PIN | KEC | KTK5132U-RTK/P vs KTK5132E |
SSM3K15FS(T5LIMASF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132U-RTK/P vs SSM3K15FS(T5LIMASF |
KTK5132S | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | KTK5132U-RTK/P vs KTK5132S |
SSM3K44FS | TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SSM, 2-2H1B, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | KTK5132U-RTK/P vs SSM3K44FS |
SSM3K15FV(TL3MAA,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132U-RTK/P vs SSM3K15FV(TL3MAA,Z |
SSM3K15FS(T5LPSE,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132U-RTK/P vs SSM3K15FS(T5LPSE,F |
SSM3K15FV(TL3AP,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | KTK5132U-RTK/P vs SSM3K15FV(TL3AP,Z) |
KTK5132U | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | KTK5132U-RTK/P vs KTK5132U |