Part Details for KTF251B104M31NLT00 by Chemi-Con
Overview of KTF251B104M31NLT00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTF251B104M31NLT00
KTF251B104M31NLT00 CAD Models
KTF251B104M31NLT00 Part Data Attributes
|
KTF251B104M31NLT00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KTF251B104M31NLT00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1207, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KTF251B104M31NLT00
This table gives cross-reference parts and alternative options found for KTF251B104M31NLT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTF251B104M31NLT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X104M251B | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | SY Sinyork Co Ltd | KTF251B104M31NLT00 vs C1206X104M251B |
KGM31AR72E104MU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF251B104M31NLT00 vs KGM31AR72E104MU |
C1206X7R251-104MPP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VENKEL LTD | KTF251B104M31NLT00 vs C1206X7R251-104MPP |
KTS251B104M31N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Chemi-Con | KTF251B104M31NLT00 vs KTS251B104M31N0T00 |
C1206X104M251T | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | SY Sinyork Co Ltd | KTF251B104M31NLT00 vs C1206X104M251T |
1206VC104M4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KTF251B104M31NLT00 vs 1206VC104M4U2A |
CHV1206N250104MXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KTF251B104M31NLT00 vs CHV1206N250104MXTD |
KTF251B104M31N1T00 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Chemi-Con | KTF251B104M31NLT00 vs KTF251B104M31N1T00 |
1206VC104M4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KTF251B104M31NLT00 vs 1206VC104M4Z2A |
NMC-H1206X7R104M250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KTF251B104M31NLT00 vs NMC-H1206X7R104M250TRPF |