Part Details for KTD250B157M90A0B00 by United Chemi-Con Inc
Overview of KTD250B157M90A0B00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD250B157M90A0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTD250B157M90A0B00-ND
|
DigiKey | CAP CER 150UF 25V X7R RADIAL Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2650 | Buy Now |
DISTI #
661-KTD250B157M90A0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 150uF 25V 20% X7R RoHS: Compliant | 0 |
|
$13.6400 / $15.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1400 / $19.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1400 / $19.3200 | Buy Now |