Part Details for KTD101B226M90A0B00 by United Chemi-Con Inc
Overview of KTD101B226M90A0B00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD101B226M90A0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4652-ND
|
DigiKey | CAP CER 22UF 100V X7R RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$10.4661 / $19.8100 | Buy Now |
DISTI #
661-KTD101B226M90A0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 22uF 100V 20% X7R RoHS: Compliant | 1 |
|
$10.4600 / $20.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6400 / $16.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6400 / $16.9400 | Buy Now |