Part Details for KTC5027F-O by KEC
Overview of KTC5027F-O by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTC5027F-O
KTC5027F-O CAD Models
KTC5027F-O Part Data Attributes
|
KTC5027F-O
KEC
Buy Now
Datasheet
|
Compare Parts:
KTC5027F-O
KEC
Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220IS, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for KTC5027F-O
This table gives cross-reference parts and alternative options found for KTC5027F-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC5027F-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4426M-CA | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | KTC5027F-O vs 2SC4426M-CA |
FJPF5027O | Power Bipolar Transistor | onsemi | KTC5027F-O vs FJPF5027O |
2SC3752M | 3A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | onsemi | KTC5027F-O vs 2SC3752M |
2SC4426M-RG | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | KTC5027F-O vs 2SC4426M-RG |
KSC5027FOTU | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | KTC5027F-O vs KSC5027FOTU |
2SC4426M-YC | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | KTC5027F-O vs 2SC4426M-YC |
2SC4426M-YB | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | KTC5027F-O vs 2SC4426M-YB |