Transistors
KTC3875S
KEC
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN

Overview of KTC3875S by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KTC3875S by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KTC3875S by KEC

KTC3875S
KEC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEC CORP
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. KTC3875S
    KEC
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for KTC3875S

This table gives cross-reference parts and alternative options found for KTC3875S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC3875S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC2712L-G-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712L-G-AE3-R
2SC2712L-L-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712L-L-AE3-R
2SC2712-Y-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Unisonic Technologies Co Ltd KTC3875S vs 2SC2712-Y-AE3-R
2SC2712-G-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Unisonic Technologies Co Ltd KTC3875S vs 2SC2712-G-AE3-R
2SC2712G-L-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712G-L-AE3-R
2SC2712L-Y-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712L-Y-AE3-R
2SC2712G-G-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712G-G-AE3-R
Part Number Description Manufacturer Compare
2SC2712-L-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Unisonic Technologies Co Ltd KTC3875S vs 2SC2712-L-AE3-R
2SC2712L-Y-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712L-Y-AE3-R
KTC3875S-Y-RTK Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN KEC KTC3875S vs KTC3875S-Y-RTK
KTC3875S-Y Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN KEC KTC3875S vs KTC3875S-Y
2SC2712L-G-AE3-R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd KTC3875S vs 2SC2712L-G-AE3-R
KTC3875S-ALY Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN KEC KTC3875S vs KTC3875S-ALY
KTC3875S-GR-RTK/P Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN KEC KTC3875S vs KTC3875S-GR-RTK/P
KTC3875S-BL-RTK/P Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN KEC KTC3875S vs KTC3875S-BL-RTK/P
2SC4116GRTE85L TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal Toshiba America Electronic Components KTC3875S vs 2SC4116GRTE85L
2SC4116GRTE85R TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal Toshiba America Electronic Components KTC3875S vs 2SC4116GRTE85R

Related Parts for KTC3875S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTC3875S by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTC3875S by KEC

  • Please alert me when KTC3875S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KTC3875S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTC3875S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KTC3875S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTC3875S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTC3875S by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: