Part Details for KTC2815D-Y by KEC
Overview of KTC2815D-Y by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTC2815D-Y
KTC2815D-Y CAD Models
KTC2815D-Y Part Data Attributes
|
KTC2815D-Y
KEC
Buy Now
Datasheet
|
Compare Parts:
KTC2815D-Y
KEC
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KTC2815D-Y
This table gives cross-reference parts and alternative options found for KTC2815D-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC2815D-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTC2815L-Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, IPAK-3 | KEC | KTC2815D-Y vs KTC2815L-Y |
KSC3076YTU | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KTC2815D-Y vs KSC3076YTU |
2SC2655L-Y-T9N-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | KTC2815D-Y vs 2SC2655L-Y-T9N-R |
KSC3076-Y-I | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, IPAK-3 | Samsung Semiconductor | KTC2815D-Y vs KSC3076-Y-I |
2SD2177R | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MT-2-A1, 3 PIN | Panasonic Electronic Components | KTC2815D-Y vs 2SD2177R |
2SC2655G-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTC2815D-Y vs 2SC2655G-Y-T9N-B |
2SC2655L-Y-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTC2815D-Y vs 2SC2655L-Y-T9N-K |
FJD3076Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DPAK-3 | Fairchild Semiconductor Corporation | KTC2815D-Y vs FJD3076Y |
KTC3209Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | KEC | KTC2815D-Y vs KTC3209Y |
2SC2655L-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTC2815D-Y vs 2SC2655L-Y-T9N-B |