Part Details for KTA1282O by KEC
Overview of KTA1282O by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTA1282O
KTA1282O CAD Models
KTA1282O Part Data Attributes
|
KTA1282O
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA1282O
KEC
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KTA1282O
This table gives cross-reference parts and alternative options found for KTA1282O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1282O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA928AL-Q-T92-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928AL-Q-T92-K |
2SA928A-Q-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928A-Q-T9N-B |
2SA928AL-Q-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928AL-Q-T9N-K |
2SA928-O | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92B, 3 PIN | Micro Electronics Corporation | KTA1282O vs 2SA928-O |
2SA928 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92B, 3 PIN | Micro Electronics Corporation | KTA1282O vs 2SA928 |
2SA928AG-Q-T92-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928AG-Q-T92-K |
2SA928AG-Q-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928AG-Q-T9N-K |
2SA928A-Q-T92-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928A-Q-T92-K |
KTA1273 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | KEC | KTA1282O vs KTA1273 |
2SA928A-Q-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTA1282O vs 2SA928A-Q-T9N-K |