-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTA1281Y
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA1281Y
KEC
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92L | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEC | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for KTA1281Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1281Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1020G-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), PNP, | Unisonic Technologies Co Ltd | KTA1281Y vs 2SA1020G-Y-T9N-B |
2SA1020G-Y-AB3-R | Small Signal Bipolar Transistor, 2A I(C), PNP, | Unisonic Technologies Co Ltd | KTA1281Y vs 2SA1020G-Y-AB3-R |
KSA1241YTU | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KTA1281Y vs KSA1241YTU |
KSA1241-Y-I | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3 | Samsung Semiconductor | KTA1281Y vs KSA1241-Y-I |
KTA1718D-Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, DPAK-3 | KEC | KTA1281Y vs KTA1718D-Y |
KSA1281YBU | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KTA1281Y vs KSA1281YBU |
KTA1718L-Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3 | KEC | KTA1281Y vs KTA1718L-Y |
KSA1241Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KTA1281Y vs KSA1241Y |
2SA1020L-Y-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KTA1281Y vs 2SA1020L-Y-T9N-K |
2SA1020-Y-AB3-R | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | KTA1281Y vs 2SA1020-Y-AB3-R |