Part Details for KT728/400 by Iskra Semic Capacitors Industry
Overview of KT728/400 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT728/400
KT728/400 CAD Models
KT728/400 Part Data Attributes
|
KT728/400
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
KT728/400
Iskra Semic Capacitors Industry
TRIAC, 400V V(DRM), 15A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 100 °C | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |