KT3225P38400CGW28T
Description: TCXO, Sine, TCXO, SINE OUTPUT, 38.4 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN

Overview of KT3225P38400CGW28T by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for KT3225P38400CGW28T by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KT3225P38400CGW28T by KYOCERA Crystal Device Corporation

KT3225P38400CGW28T
KYOCERA Crystal Device Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
1.5%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
38.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Oscillator Type
SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Want to compare parts?
  1. KT3225P38400CGW28T
    KYOCERA Crystal Device Corporation
    TCXO, Sine, TCXO, SINE OUTPUT, 38.4 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN
    VS

Related Parts for KT3225P38400CGW28T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KT3225P38400CGW28T by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KT3225P38400CGW28T by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of KT3225P38400CGW28T would you like to use for your alert(s)?
  • Please alert me when KT3225P38400CGW28T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KT3225P38400CGW28T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KT3225P38400CGW28T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KT3225P38400CGW28T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KT3225P38400CGW28T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KT3225P38400CGW28T by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: