Part Details for KT3225FFREQAEV30TAA by KYOCERA Crystal Device Corporation
Overview of KT3225FFREQAEV30TAA by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for KT3225FFREQAEV30TAA
KT3225FFREQAEV30TAA CAD Models
KT3225FFREQAEV30TAA Part Data Attributes
|
KT3225FFREQAEV30TAA
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT3225FFREQAEV30TAA
KYOCERA Crystal Device Corporation
TCXO, Sine, TCXO, SINE OUTPUT, 12.6 MHz - 40 MHz, ROHS COMPLIANT, ULTRA-MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 12.6 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |