Part Details for KT2520M52000ACV18T by KYOCERA Crystal Device Corporation
Overview of KT2520M52000ACV18T by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT2520M52000ACV18T
KT2520M52000ACV18T CAD Models
KT2520M52000ACV18T Part Data Attributes
|
KT2520M52000ACV18T
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2520M52000ACV18T
KYOCERA Crystal Device Corporation
TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |
Alternate Parts for KT2520M52000ACV18T
This table gives cross-reference parts and alternative options found for KT2520M52000ACV18T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT2520M52000ACV18T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KT2520M52000AGV18T | KYOCERA Corporation | Check for Price | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | KT2520M52000ACV18T vs KT2520M52000AGV18T |
KT2520M52000AEU18T | KYOCERA Crystal Device Corporation | Check for Price | TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | KT2520M52000ACV18T vs KT2520M52000AEU18T |
KT2520M52000AEW18T | KYOCERA Crystal Device Corporation | Check for Price | TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | KT2520M52000ACV18T vs KT2520M52000AEW18T |