Part Details for KT18B-EEV30-13.000M-T by KYOCERA Crystal Device Corporation
Overview of KT18B-EEV30-13.000M-T by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for KT18B-EEV30-13.000M-T
KT18B-EEV30-13.000M-T CAD Models
KT18B-EEV30-13.000M-T Part Data Attributes
|
KT18B-EEV30-13.000M-T
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT18B-EEV30-13.000M-T
KYOCERA Crystal Device Corporation
TCVCXO, Clock, IC,CRYSTAL OSCILLATOR,1-CHANNEL,13MHZ-26MHZ,CMOS,LLCC,4PIN,CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | LCC4,.12X.2,152/95 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Oscillator Type | SINE | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) |