KT14-ECV28L-13.000MT-OUT1
Kyocera AVX Components
Description: Sine Output Oscillator, 13MHz Nom

Overview of KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components

KT14-ECV28L-13.000MT-OUT1
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Oscillator Type
SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
9mm x 7mm x 1.7mm
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Want to compare parts?
  1. KT14-ECV28L-13.000MT-OUT1
    Kyocera AVX Components
    Sine Output Oscillator, 13MHz Nom
    VS

Alternate Parts for KT14-ECV28L-13.000MT-OUT1

This table gives cross-reference parts and alternative options found for KT14-ECV28L-13.000MT-OUT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT14-ECV28L-13.000MT-OUT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KT14-ECV28L-12.8000MT Sine Output Oscillator, 12.8MHz Nom Kyocera AVX Components KT14-ECV28L-13.000MT-OUT1 vs KT14-ECV28L-12.8000MT
KT14-ECV28L-12.800MT Sine Output Oscillator, 12.8MHz Nom Kyocera AVX Components KT14-ECV28L-13.000MT-OUT1 vs KT14-ECV28L-12.800MT

Related Parts for KT14-ECV28L-13.000MT-OUT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KT14-ECV28L-13.000MT-OUT1 would you like to use for your alert(s)?
  • Please alert me when KT14-ECV28L-13.000MT-OUT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KT14-ECV28L-13.000MT-OUT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KT14-ECV28L-13.000MT-OUT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KT14-ECV28L-13.000MT-OUT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KT14-ECV28L-13.000MT-OUT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KT14-ECV28L-13.000MT-OUT1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: