Part Details for KT11B1JM34LFS by C&K
Overview of KT11B1JM34LFS by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11B1JM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1835CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4281 In Stock |
|
$1.6009 / $2.5600 | Buy Now |
DISTI #
611-KT11B1JM34LFS
|
Mouser Electronics | Tactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height RoHS: Compliant | 1265 |
|
$1.8900 / $2.5600 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 637Cut Tape/Mini-Reel |
|
$2.2500 / $2.9400 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 2.88 N, SURFACE MOUNT-STRAIGHT | 960 |
|
$1.4400 / $3.6000 | Buy Now |
DISTI #
KT11B1JM34LFS
|
TTI | Tactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$2.0700 | Buy Now |
DISTI #
KT11B1JM34LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.03125A/32VDC, SMT, 4mm, KT Min Qty: 1 | 41 |
|
$2.0900 / $2.4200 | Buy Now |
DISTI #
000000000002430376
|
Sager | Tactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height Min Qty: 1100 | 0 |
|
$2.0700 | Buy Now |
Part Details for KT11B1JM34LFS
KT11B1JM34LFS CAD Models
KT11B1JM34LFS Part Data Attributes
|
KT11B1JM34LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11B1JM34LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 2.88N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.025 inch | |
Actuator Type | SOFT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.3 mm | |
Body Height | 2.84 mm | |
Body Length or Diameter | 6.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KT11B1JM34LFS
This table gives cross-reference parts and alternative options found for KT11B1JM34LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11B1JM34LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT11B1JM34LFS | Keypad Switch, 1 Switches, SPST, Momentary, 2.88N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KT11B1JM34LFS vs KT11B1JM34LFS |
KT11B1JM35LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KT11B1JM34LFS vs KT11B1JM35LFG |
KT11B1JM34LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KT11B1JM34LFS vs KT11B1JM34LFG |