Part Details for KT110 by Siemens
Overview of KT110 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for KT110
KT110 CAD Models
KT110 Part Data Attributes
|
KT110
Siemens
Buy Now
Datasheet
|
Compare Parts:
KT110
Siemens
Analog Current Output Sensor, Round, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 1.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 2.1 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KT110
This table gives cross-reference parts and alternative options found for KT110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT110 | Analog Current Output Sensor, Round, 2 Pin, Through Hole Mount, MINI, TO-92, 2 PIN | Infineon Technologies AG | KT110 vs KT110 |