Datasheets
KT10L08-4100 by: Shindengen Electronic Manufacturing Co Ltd

Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, TO-221

Part Details for KT10L08-4100 by Shindengen Electronic Manufacturing Co Ltd

Overview of KT10L08-4100 by Shindengen Electronic Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
Q4100-C Coilcraft Inc RF inductor, tunable, not RoHS
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

Part Details for KT10L08-4100

KT10L08-4100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KT10L08-4100 Part Data Attributes

KT10L08-4100 Shindengen Electronic Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
KT10L08-4100 Shindengen Electronic Manufacturing Co Ltd Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, TO-221
Part Life Cycle Code Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 70 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code TO-221
JESD-30 Code R-PSIP-T3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for KT10L08-4100

This table gives cross-reference parts and alternative options found for KT10L08-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT10L08-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KT10L08-4103 Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, TO-221 Shindengen Electronic Manufacturing Co Ltd KT10L08-4100 vs KT10L08-4103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KT10L08-4100 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KT10L08-4100 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KT10L08-4100 would you like to use for your alert(s)?
  • Please alert me when KT10L08-4100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KT10L08-4100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KT10L08-4100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KT10L08-4100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KT10L08-4100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KT10L08-4100 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: