-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 6PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6057
|
Newark | 6-Port Gige Managed Switch W/Rgmii/Gmii/Mii/Rmii 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip KSZ9896CTXI-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2900 | Buy Now |
DISTI #
KSZ9896CTXI-CT-ND
|
DigiKey | IC ETHERNET SWITCH 6PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2808 In Stock |
|
$12.8250 / $15.9300 | Buy Now |
DISTI #
579-KSZ9896CTXI-TR
|
Mouser Electronics | Ethernet ICs 6-port GigE Managed Switch w/RGMII/GMII/MII/RMII RoHS: Compliant | 1236 |
|
$12.8200 / $15.9300 | Buy Now |
DISTI #
KSZ9896CTXI-TR
|
Microchip Technology Inc | 10/100/1000BASE-T 6-Port Switch, GMII, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes | 26000 |
|
$10.5800 / $15.9300 | Buy Now |
|
Future Electronics | KSZ9896C Series 3.3 V 6-Port Gigabit Ethernet Switch - TQFP-128EP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$13.5000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 6-Port - 1000Mbps 128-Pin TQFP EP T/R RoHS: Compliant |
4850 In Stock 34000 Factory Stock |
|
$12.1400 / $15.6800 | Buy Now |
DISTI #
70813472
|
Verical | Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 4850 |
|
$14.8118 / $19.0061 | Buy Now |
DISTI #
70322881
|
Verical | Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 645 |
|
$13.7700 | Buy Now |
|
NAC | 6-port GigE Managed Switch w/RGMII/GMII/MII/RMII - Package: 128 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 27000 |
|
$12.5100 / $14.6600 | Buy Now |
DISTI #
KSZ9896CTXI-TR
|
Avnet Silica | Ethernet Switch 6-Port Gigabit with GMII/RGMII/MII/RMII Interface 128-Pin TQFP-EP T/R (Alt: KSZ9896CTXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9896CTXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9896CTXI-TR
Microchip Technology Inc
IC ETHERNET SWITCH 6PORT 128TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ9896CTXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9896CTXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9896CTXC | IC ETHERNET SWITCH 6PORT 128TQFP | Microchip Technology Inc | KSZ9896CTXI-TR vs KSZ9896CTXC |
KSZ9896CTXI | IC ETHERNET SWITCH 6PORT 128TQFP | Microchip Technology Inc | KSZ9896CTXI-TR vs KSZ9896CTXI |