-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5141
|
Newark | 3Port Gigabit Enet Switch, -40 To 85Degc, Data Rate:1Gbps, Ethernet Type:Ieee 802.1P, Ieee 802.1Q, Ieee 802.3Az, Supply Voltage Min:-, Supply Voltage Max:3.3V, Controller Ic Case Style:Vqfn, No. Of Pins:64Pins, Ic Interface Type:Mii, rohs Compliant: Yes |Microchip KSZ9893RNXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 332 |
|
$10.4100 / $12.9600 | Buy Now |
DISTI #
KSZ9893RNXI-ND
|
DigiKey | IC ETHERNET SWITCH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
262 In Stock |
|
$10.0125 / $12.4600 | Buy Now |
DISTI #
579-KSZ9893RNXI
|
Mouser Electronics | Ethernet ICs 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp RoHS: Compliant | 4418 |
|
$10.0200 / $12.4600 | Buy Now |
DISTI #
KSZ9893RNXI
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes | 180848 |
|
$8.2700 / $12.4600 | Buy Now |
|
Future Electronics | 3-PORT GIGABIT ETHERNET SWITCH RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$10.0200 | Buy Now |
|
Future Electronics | 3-PORT GIGABIT ETHERNET SWITCH RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$9.8200 / $10.3100 | Buy Now |
|
Onlinecomponents.com | Ethernet IC - Switch Function - IEEE 802.3, 10/100/1000 Base-TX PHY Standards - I²C, MII, RMII, SPI Interface - 250mA Supply - 64-VQFN (8x8) Package. RoHS: Compliant |
760 In Stock 182000 Factory Stock |
|
$9.3400 / $12.3600 | Buy Now |
DISTI #
68411763
|
Verical | Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2313 | Americas - 40 |
|
$21.5126 | Buy Now |
DISTI #
KSZ9893RNXI
|
TME | IC: ethernet switch, 10/100/1000Base-T, VQFN64, -40÷85°C, in-tray Min Qty: 1 | 0 |
|
$10.8800 / $13.2600 | RFQ |
|
NAC | 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp - Package: 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$9.7700 / $11.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9893RNXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9893RNXI
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9893RNXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9893RNXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ9893RNXI-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ9893RNXI vs KSZ9893RNXI-TR |
KSZ9893RNXC | Microchip Technology Inc | $8.6009 | Ethernet Transceiver | KSZ9893RNXI vs KSZ9893RNXC |