-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ9031RNXVB-TRVAO-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48VQFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-SZ9031RNXVBTRVAO
|
Mouser Electronics | Ethernet ICs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
KSZ9031RNXVB-TRVAO
|
Microchip Technology Inc | Automotive GbE Physical Layer Transceiver with RGMII, Projected EOL: 2044-06-21 RoHS: Compliant pbFree: Yes | 52005 |
|
$5.7500 / $8.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 51000 Factory Stock |
|
$0 | Buy Now |
|
NAC | AUTOMOTIVE GbE TRANSCEIVER RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
KSZ9031RNXVB-TRVAO
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps/1000Mbps 48-Pin VQFN EP T/R (Alt: KSZ9031RNXVB-TRVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 4/4 48VQFN / 4/4 Transceiver Full Ethernet 48-VQFN (7x7) | 16729 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXVB-TRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXVB-TRVAO
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-26 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXVB-TRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXVB-TRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXIA-TR |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXIC |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXCC |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXVB-VAO |
KSZ9031RNXVA-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXVA-TR |
KSZ9031RNXCA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXCA-TR |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXVB |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXUC |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXCA |
KSZ9031RNXIC-TR | IC TXRX ETHERNET | Microchip Technology Inc | KSZ9031RNXVB-TRVAO vs KSZ9031RNXIC-TR |