Part Details for KSZ8999 by Microchip Technology Inc
Overview of KSZ8999 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Space Technology
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for KSZ8999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9050
|
Newark | 9-Port 10/100 Switch W/ Transceivers & Frame Buffers 208 Pqfp 28X28X3.32Mm Tray Rohs Compliant: Yes |Microchip KSZ8999 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $21.4000 | Buy Now |
DISTI #
10AC7954
|
Newark | Ethernet Txrx, 100Mbps, Qfn-208, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:2V, Supply Voltage Max:2.3V, Controller Ic Case Style:Qfp, No. Of Pins:208Pins, Ic Interface Type:Mii, Sni, Operating Temperature Rohs Compliant: Yes |Microchip KSZ8999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $22.7400 | Buy Now |
|
NAC | 9-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 208 PQFP 28x28x3.32mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Tray | 0 |
|
RFQ |
Part Details for KSZ8999
KSZ8999 CAD Models
KSZ8999 Part Data Attributes:
|
KSZ8999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8999
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for KSZ8999
This table gives cross-reference parts and alternative options found for KSZ8999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8999I | DATACOM, LAN SWITCHING CIRCUIT, PQFP208 | Microchip Technology Inc | KSZ8999 vs KSZ8999I |