Telecommunication Circuits
KSZ8864CNXC-TR
Microchip Technology Inc
Description: IC SWITCH 4 PORT MII/RMII 64QFN

Overview of KSZ8864CNXC-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KSZ8864CNXC-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # KSZ8864CNXC-CT-ND
DigiKey IC SWITCH 4 PORT MII/RMII 64QFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.7400
  • 1,000 $6.2375
$6.2375 / $7.7400 Buy Now
DISTI # 579-KSZ8864CNXC-TR
Mouser Electronics Ethernet ICs 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII RoHS: Compliant 0
  • 1,000 $6.2300
$6.2300 Order Now
DISTI # V72:2272_16692135
Arrow Electronics Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2316 Container: Cut Strips Americas - 1000
  • 1 $5.5440
  • 10 $5.5220
  • 25 $5.5000
  • 50 $5.4770
  • 100 $5.4550
  • 250 $5.4320
  • 500 $5.4080
  • 1,000 $4.8990
$4.8990 / $5.5440 Buy Now
DISTI # KSZ8864CNXC-TR
Microchip Technology Inc 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes 2000

Alternates Available
  • 1 $7.7400
  • 25 $6.4600
  • 100 $5.8800
  • 1,000 $5.4100
  • 5,000 $5.1500
$5.1500 / $7.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $6.6600
$6.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 2000 Factory Stock
  • 250 $16.9700
  • 500 $8.9800
  • 750 $6.3200
  • 1,000 $6.1900
$6.1900 / $16.9700 Buy Now
DISTI # 69701083
Verical Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 Americas - 1000
  • 1 $5.5440
  • 10 $5.5220
  • 25 $5.5000
  • 50 $5.4770
  • 100 $5.4550
  • 250 $5.4320
  • 500 $5.4080
  • 1,000 $4.8990
$4.8990 / $5.5440 Buy Now
NAC 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1 $7.3400
  • 100 $6.6500
  • 500 $6.2400
  • 1,000 $6.0900
$6.0900 / $7.3400 Buy Now
DISTI # KSZ8864CNXC-TR
EBV Elektronik 4-PORT 10/100 SWITCH W/ 2X MAC I/F MII RMII (Alt: KSZ8864CNXC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days EBV - 1000
Buy Now
Master Electronics   RoHS: Compliant 2000 Factory Stock
  • 250 $16.9700
  • 500 $8.9800
  • 750 $6.3200
  • 1,000 $6.1900
$6.1900 / $16.9700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $11.4600
$11.4600 Buy Now

CAD Models for KSZ8864CNXC-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KSZ8864CNXC-TR by Microchip Technology Inc

KSZ8864CNXC-TR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
SEATED HT-CALCULATED
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
8 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.32SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
0.9 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Telecom IC Type
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. KSZ8864CNXC-TR
    Microchip Technology Inc
    IC SWITCH 4 PORT MII/RMII 64QFN
    VS

Alternate Parts for KSZ8864CNXC-TR

This table gives cross-reference parts and alternative options found for KSZ8864CNXC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8864CNXC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSZ8864CNXUB Ethernet Transceiver Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXUB
KSZ8864CNXIA DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXIA
KSZ8864CNXCA DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXCA
KSZ8864CNXIA-TR DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXIA-TR
KSZ8864CNXC IC ETHERNET SWITCH 4PORT 64QFN Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXC
KSZ8864CNXI IC ETHERNET SWITCH 4PORT 64QFN Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXI
KSZ8864CNXUB-TR-VAO Ethernet Transceiver, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXUB-TR-VAO
Part Number Description Manufacturer Compare
KSZ8864CNXUB-TR Ethernet Transceiver Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXUB-TR
KSZ8864RMNU DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864RMNU
KSZ8864CNXIA-TR DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXIA-TR
KSZ8864RMN Ethernet Transceiver, CMOS, 8 X 8 MM, LEAD FREE, QFN-64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864RMN
KSZ8864RMNUB-TR-VAO Ethernet Transceiver, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864RMNUB-TR-VAO
KSZ8864RMNI-TR Ethernet Transceiver, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864RMNI-TR
KSZ8864CNXIA DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXIA
KSZ8864RMN Ethernet Transceiver, CMOS, 8 X 8 MM, LEAD FREE, QFN-64 Micrel Inc KSZ8864CNXC-TR vs KSZ8864RMN
KSZ8864CNXCA DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXCA
KSZ8864CNXUB Ethernet Transceiver Microchip Technology Inc KSZ8864CNXC-TR vs KSZ8864CNXUB

Related Parts for KSZ8864CNXC-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8864CNXC-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8864CNXC-TR by Microchip Technology Inc

  • Please alert me when KSZ8864CNXC-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8864CNXC-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8864CNXC-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8864CNXC-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8864CNXC-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8864CNXC-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: