There are no models available for this part yet.
Overview of KSZ8863RLL-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSZ8863RLL-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-KSZ8863RLL-TR-ND
|
DigiKey | 3-PORT 10/100 SWITCH W/ 1X RMII Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
KSZ8863RLL-TR
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x RMII, Projected EOL: 2044-04-21 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$3.9300 / $5.9300 | Buy Now | |
DISTI #
KSZ8863RLL-TR
|
Avnet Silica | Integrated 3-Port 10/100 Managed Switch with PHYs (Alt: KSZ8863RLL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 19000 |
|
RFQ |
CAD Models for KSZ8863RLL-TR by Microchip Technology Inc
Part Data Attributes for KSZ8863RLL-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LQFP-48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET SWITCH
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for KSZ8863RLL-TR
This table gives cross-reference parts and alternative options found for KSZ8863RLL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8863RLL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8863RLL | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | Microchip Technology Inc | KSZ8863RLL-TR vs KSZ8863RLL |
KSZ8863RLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | Microchip Technology Inc | KSZ8863RLL-TR vs KSZ8863RLLI |
Related Parts for KSZ8863RLL-TR
-
PIC16F77-I/PTMicrocontrollers
-
KSZ8863RLLNetwork Interfaces
-
LMZ31704RVQTSwitching Regulator or Controllers
-
OPT3001DNPROther Analog ICs
-
DMP26M7UFG-7Power Field-Effect Transistors
-
MCP6L02T-E/SNOperational Amplifiers
-
ISO35TDWRLine Driver or Receivers
-
TPS3808G33DBVRPower Management Circuits
-
AD9690BCPZ-500Analog to Digital Converters