Part Details for KSZ8721BI-TR by Microchip Technology Inc
Overview of KSZ8721BI-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8721BI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8927
|
Newark | 10/100 Base-Tx/Fx Physical Layer Transceiver 48 Ssop 15.8X7.6Mm T/R Rohs Compliant: Yes |Microchip KSZ8721BI-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 | Buy Now |
DISTI #
KSZ8721BI-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$3.6125 / $4.4700 | Buy Now |
DISTI #
998-KSZ8721BITR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver RoHS: Compliant | 0 |
|
$3.6200 / $4.4700 | Order Now |
DISTI #
KSZ8721BI-TR
|
Microchip Technology Inc | 10/100 BASE-TX/FX Physical Layer Transceiver, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$2.9600 / $4.4700 | Buy Now |
|
Future Electronics | KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $9.8300 | Buy Now |
|
NAC | 10/100 BASE-TX/FX Physical Layer Transceiver - Package: 48 SSOP 15.8x7.6mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5200 / $4.2500 | Buy Now |
DISTI #
KSZ8721BI-TR
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R (Alt: KSZ8721BI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8721BI-TR
|
EBV Elektronik | PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R (Alt: KSZ8721BI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $9.8300 | Buy Now |
Part Details for KSZ8721BI-TR
KSZ8721BI-TR CAD Models
KSZ8721BI-TR Part Data Attributes
|
KSZ8721BI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721BI-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-118AA, SSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP48,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for KSZ8721BI-TR
This table gives cross-reference parts and alternative options found for KSZ8721BI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721BI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721B-TR | IC TXRX PHY 10/100 2.5V 48SSOP | Microchip Technology Inc | KSZ8721BI-TR vs KSZ8721B-TR |
KSZ8721BITR | DATACOM, ETHERNET TRANSCEIVER, PDSO48, LEAD FREE, MO-118AA, SSOP-48 | Microchip Technology Inc | KSZ8721BI-TR vs KSZ8721BITR |