-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, MANCHESTER ENCODER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8879
|
Newark | 10/100 Base-Tx/Fx Quiet-Wire Physical Layer Transceiver 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ8061RNBW RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
KSZ8061RNBW-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1767 In Stock |
|
$2.0500 / $2.5500 | Buy Now |
DISTI #
KSZ8061RNBW
|
Avnet Americas | Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP - Trays (Alt: KSZ8061RNBW) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9300 / $2.5500 | Buy Now |
DISTI #
579-KSZ8061RNBW
|
Mouser Electronics | Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver RoHS: Compliant | 2261 |
|
$2.0500 / $2.2400 | Buy Now |
DISTI #
KSZ8061RNBW
|
Microchip Technology Inc | 10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
298 Alternates Available |
|
$1.6900 / $2.5500 | Buy Now |
|
Future Electronics | 3.3 V 10/100 BASE-TX/FX Quiet-Wire Physical Layer Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | PHY 2-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin VQFN EP Tray RoHS: Compliant |
2190 In Stock |
|
$1.9400 / $2.4900 | Buy Now |
DISTI #
66675328
|
Verical | PHY 2-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2230 | Americas - 2190 |
|
$2.5740 / $3.1330 | Buy Now |
DISTI #
69169474
|
Verical | PHY 2-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 443 |
|
$2.2550 | Buy Now |
DISTI #
71307141
|
Verical | PHY 2-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 241 Package Multiple: 241 Date Code: 2312 | Americas - 241 |
|
$4.4244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8061RNBW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8061RNBW
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KSZ8061RNBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8061RNBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8081RNBCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8061RNBW vs KSZ8081RNBCA-TR |
KSZ8081RNAIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8061RNBW vs KSZ8081RNAIA-TR |
KSZ8081RNBIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8061RNBW vs KSZ8081RNBIA-TR |
KSZ8081RNDCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8061RNBW vs KSZ8081RNDCA-TR |