There are no models available for this part yet.
Overview of KSZ8051RNLUB-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSZ8051RNLUB-TR by Microchip Technology Inc
Part Data Attributes for KSZ8051RNLUB-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
100000 Mbps
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for KSZ8051RNLUB-TR
This table gives cross-reference parts and alternative options found for KSZ8051RNLUB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8051RNLUB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8051RNLU | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLU |
KSZ8051RNLI-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLI-TR |
KSZ8051RNLU-TR-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLU-TR-VAO |
KSZ8051RNLU-TR | IC TXRX ETHERNET 32QFN | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLU-TR |
KSZ8051RNLUB-TR-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLUB-TR-VAO |
KSZ8051RNLU-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLU-VAO |
KSZ8051RNLUB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8051RNLUB-TR vs KSZ8051RNLUB-VAO |