Part Details for KSZ8031RNLI by Micrel Inc
Overview of KSZ8031RNLI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8031RNLI
KSZ8031RNLI CAD Models
KSZ8031RNLI Part Data Attributes
|
KSZ8031RNLI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8031RNLI
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | unknown | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for KSZ8031RNLI
This table gives cross-reference parts and alternative options found for KSZ8031RNLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8031RNLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8031RNL | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | KSZ8031RNLI vs KSZ8031RNL |
KSZ8081RNAIA-TR | Microchip Technology Inc | $1.5244 | DATACOM, ETHERNET TRANSCEIVER, QCC24 | KSZ8031RNLI vs KSZ8081RNAIA-TR |
KSZ8081RNAIA-G3XX-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8031RNLI vs KSZ8081RNAIA-G3XX-TR |
KSZ8081RNACA-TR | Microchip Technology Inc | $1.0966 | IC TXRX ETHERNET 24QFN | KSZ8031RNLI vs KSZ8081RNACA-TR |
KSZ8031RNLI-TR | Micrel Inc | Check for Price | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | KSZ8031RNLI vs KSZ8031RNLI-TR |
KSZ8081RNACATR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC24 | KSZ8031RNLI vs KSZ8081RNACATR |
KSZ8081RNACA | Microchip Technology Inc | $0.9758 | DATACOM, ETHERNET TRANSCEIVER, QCC24 | KSZ8031RNLI vs KSZ8081RNACA |
KSZ8031RNLI-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | KSZ8031RNLI vs KSZ8031RNLI-TR |