Part Details for KST5551MTF by Fairchild Semiconductor Corporation
Overview of KST5551MTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KST5551MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 8495 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 2073 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 160V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68000 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for KST5551MTF
KST5551MTF CAD Models
KST5551MTF Part Data Attributes:
|
KST5551MTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST5551MTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5551MTF
This table gives cross-reference parts and alternative options found for KST5551MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5551MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST5551MTF | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | KST5551MTF vs KST5551MTF |
MMBT5551 | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | KST5551MTF vs MMBT5551 |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | KST5551MTF vs MMBT5551 |