Part Details for KST338M6R3S1A5L20K by Teapo Electronic Corporation
Overview of KST338M6R3S1A5L20K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST338M6R3S1A5L20K
KST338M6R3S1A5L20K CAD Models
KST338M6R3S1A5L20K Part Data Attributes
|
KST338M6R3S1A5L20K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KST338M6R3S1A5L20K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
ESR | 46 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA | |
Series | ST | |
Terminal Pitch | 5 mm |
Alternate Parts for KST338M6R3S1A5L20K
This table gives cross-reference parts and alternative options found for KST338M6R3S1A5L20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST338M6R3S1A5L20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH338M6R3AL3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KST338M6R3S1A5L20K vs ESH338M6R3AL3EA |
SH006M3300L5F31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | KST338M6R3S1A5L20K vs SH006M3300L5F31320 |
SY006M3300D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | KST338M6R3S1A5L20K vs SY006M3300D5F-1320 |
SK006M3300B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | KST338M6R3S1A5L20K vs SK006M3300B5F-1320 |
SH332M6R3ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | KST338M6R3S1A5L20K vs SH332M6R3ST |
R0JKM332M013020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Changzhou Huawei Electronics Co Ltd | KST338M6R3S1A5L20K vs R0JKM332M013020 |
SH332M6R3A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | KST338M6R3S1A5L20K vs SH332M6R3A2 |
SH006M3300B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | KST338M6R3S1A5L20K vs SH006M3300B5F-1320 |
SH332M6R3E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | KST338M6R3S1A5L20K vs SH332M6R3E2 |
KM332M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Capxon International Electronics Co Ltd | KST338M6R3S1A5L20K vs KM332M6R3 |