Part Details for KST223JLFG by C&K
Overview of KST223JLFG by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST223JLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9290
|
Newark | Tactile Switches Tact |C&k Components KST223JLFG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
KST223JLFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5555 | Buy Now |
DISTI #
611-KST223JLFG
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.5550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.5870 | Buy Now |
DISTI #
000000000002430368
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$0.7333 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12610 |
|
RFQ |
Part Details for KST223JLFG
KST223JLFG CAD Models
KST223JLFG Part Data Attributes
|
KST223JLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KST223JLFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SMT REVERSED TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | ||
Actuator Length | 0.083 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TAPE/REEL PKG. | |
Body Breadth | 6.1976 mm | |
Body Height | 2.8956 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Termination Type | SOLDER |