Part Details for KSS082-812MG by Advanced Interconnections Corp
Overview of KSS082-812MG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for KSS082-812MG
KSS082-812MG CAD Models
KSS082-812MG Part Data Attributes
|
KSS082-812MG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KSS082-812MG
Advanced Interconnections Corp
IC Socket, SIP82, 82 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.13 inch | |
Body Length | 8.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP82 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 82 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KSS082-812MG
This table gives cross-reference parts and alternative options found for KSS082-812MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS082-812MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS082-151MG | IC Socket, SIP82, 82 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | KSS082-812MG vs KSS082-151MG |
KSS082-812TG | IC Socket, SIP82, 82 Contact(s), | Advanced Interconnections Corp | KSS082-812MG vs KSS082-812TG |
KSS082-812MT | IC Socket, SIP82, 82 Contact(s), | Advanced Interconnections Corp | KSS082-812MG vs KSS082-812MT |
KSS082-151MT | IC Socket, SIP82, 82 Contact(s), | Advanced Interconnections Corp | KSS082-812MG vs KSS082-151MT |
KSS082-812TT | IC Socket, SIP82, 82 Contact(s), | Advanced Interconnections Corp | KSS082-812MG vs KSS082-812TT |
KSS082-151TT | IC Socket, SIP82, 82 Contact(s), | Advanced Interconnections Corp | KSS082-812MG vs KSS082-151TT |