Part Details for KSR231GNCLFS by C&K
Overview of KSR231GNCLFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSR231GNCLFS
KSR231GNCLFS CAD Models
KSR231GNCLFS Part Data Attributes
|
KSR231GNCLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSR231GNCLFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.031 inch | |
Actuator Travel | 0.3556 mm | |
Actuator Type | SOFT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.81 mm | |
Body Height | 1.7018 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSR231GNCLFS
This table gives cross-reference parts and alternative options found for KSR231GNCLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR231GNCLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KST221JLFG | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KST221JLFG |
KMR211NGLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KMR211NGLFS |
KMR241GULCLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KMR241GULCLFS |
KMR231GULCLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KMR231GULCLFS |
KSR251GNCLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KSR251GNCLFS |
KSR233GNCLFG | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KSR233GNCLFG |
KMR232GLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KMR232GLFS |
KST241JLFG | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KST241JLFG |
KMR232GULCLFS | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KMR232GULCLFS |
KST241GLFG | C&K | Check for Price | KEYPAD SWITCH | KSR231GNCLFS vs KST241GLFG |