Part Details for KSR2202BU by Fairchild Semiconductor Corporation
Overview of KSR2202BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSR2202BU
KSR2202BU CAD Models
KSR2202BU Part Data Attributes
|
KSR2202BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSR2202BU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92S | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for KSR2202BU
This table gives cross-reference parts and alternative options found for KSR2202BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR2202BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1102F | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2HA1A, ESM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSR2202BU vs RN1102F |
MMBTA20LT3 | 100mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | KSR2202BU vs MMBTA20LT3 |
RN1309 | TRANSISTOR SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSR2202BU vs RN1309 |
XP06114 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN | Panasonic Electronic Components | KSR2202BU vs XP06114 |
2SA1656 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | KSR2202BU vs 2SA1656 |
RN2101(TE85L) | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSR2202BU vs RN2101(TE85L) |
RN2401(T5L,PP,F) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KSR2202BU vs RN2401(T5L,PP,F) |
RN2301(TE85L2) | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSR2202BU vs RN2301(TE85L2) |
FJX4004R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | KSR2202BU vs FJX4004R |
XP4111 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SMINI6-G1, SC-88, 6 PIN | Panasonic Electronic Components | KSR2202BU vs XP4111 |