Part Details for KSP686M200T1A5L25K by Teapo Electronic Corporation
Overview of KSP686M200T1A5L25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSP686M200T1A5L25K
KSP686M200T1A5L25K CAD Models
KSP686M200T1A5L25K Part Data Attributes
|
KSP686M200T1A5L25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP686M200T1A5L25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 720 mA | |
Series | SP | |
Terminal Pitch | 5 mm |
Alternate Parts for KSP686M200T1A5L25K
This table gives cross-reference parts and alternative options found for KSP686M200T1A5L25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP686M200T1A5L25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP200M0068L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | KSP686M200T1A5L25K vs SP200M0068L5F11325 |
REA1325680M200B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | KSP686M200T1A5L25K vs REA1325680M200B |
SD200M680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | KSP686M200T1A5L25K vs SD200M680 |
SE200M0068L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | KSP686M200T1A5L25K vs SE200M0068L5F11325 |
EFK680M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | KSP686M200T1A5L25K vs EFK680M2DB |
SE200M0068L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | KSP686M200T1A5L25K vs SE200M0068L5F31325 |
SG200M0068L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | KSP686M200T1A5L25K vs SG200M0068L5FW1325 |
SP200M0068L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | KSP686M200T1A5L25K vs SP200M0068L5FW1325 |
KSG686M200S1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Teapo Electronic Corporation | KSP686M200T1A5L25K vs KSG686M200S1A5L25K |
KSE686M200T1ABL25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Teapo Electronic Corporation | KSP686M200T1A5L25K vs KSE686M200T1ABL25K |