Part Details for KSP42BU by onsemi
Overview of KSP42BU by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSP42BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0940
|
Newark | Trans, Npn, 300V, 0.5A, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSP42BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6470 |
|
$0.0430 | Buy Now |
DISTI #
KSP42BU-ND
|
DigiKey | TRANS NPN 300V 0.5A TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2016 In Stock |
|
$0.0473 / $0.3900 | Buy Now |
DISTI #
KSP42BU
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: KSP42BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
46AC0940
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: 46AC0940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 239 Partner Stock |
|
$0.0960 / $0.4050 | Buy Now |
DISTI #
512-KSP42BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 20184 |
|
$0.0470 / $0.3900 | Buy Now |
|
Future Electronics | KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0459 / $0.0501 | Buy Now |
|
Future Electronics | KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.0459 / $0.0501 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 300V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 255652 |
|
$0.0446 / $0.0525 | Buy Now |
DISTI #
KSP42BU
|
TME | Transistor: NPN, bipolar, 300V, 0.5A, 0.625W, TO92 Min Qty: 5 | 0 |
|
$0.0616 / $0.1503 | RFQ |
DISTI #
KSP42BU
|
Avnet Asia | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk (Alt: KSP42BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0423 / $0.0474 | Buy Now |
Part Details for KSP42BU
KSP42BU CAD Models
KSP42BU Part Data Attributes
|
KSP42BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP42BU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSP42BU
This table gives cross-reference parts and alternative options found for KSP42BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP42BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP42J05Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP42BU vs KSP42J05Z |
KSP42IUBU | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42BU vs KSP42IUBU |
KSP42BU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSP42BU vs KSP42BU |
KSP42TA | NPN Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | KSP42BU vs KSP42TA |