There are no models available for this part yet.
Overview of KSP13 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSP13 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-92 | 1636 |
|
$0.0900 / $0.1500 | Buy Now | ||
Win Source Electronics | Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 / Darlington Transistor | 173200 |
|
$0.0950 / $0.1420 | Buy Now |
CAD Models for KSP13 by Fairchild Semiconductor Corporation
Part Data Attributes for KSP13 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
10000
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for KSP13
This table gives cross-reference parts and alternative options found for KSP13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP13TA | NPN Epitaxial Silicon Darlington Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | KSP13 vs KSP13TA |
KSP13 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | KSP13 vs KSP13 |
KSP13TA_NL | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSP13 vs KSP13TA_NL |
Related Parts for KSP13
-
KSP92Small Signal Bipolar Transistors
-
BAW56Rectifier Diodes
-
IRFB4227PBFPower Field-Effect Transistors
-
FDG1024NZSmall Signal Field-Effect Transistors
-
BD139-10Power Bipolar Transistors
-
MCR01MZPF4702Fixed Resistors
-
TPS61222DCKRSwitching Regulator or Controllers
-
AXF361500Headers and Edge Type Connectors
-
TPS73601DBVRLinear Regulator ICs