Part Details for KSM0613C by Hokuriku Electric Industry Co Ltd
Overview of KSM0613C by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSM0613C
KSM0613C CAD Models
KSM0613C Part Data Attributes:
|
KSM0613C
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KSM0613C
Hokuriku Electric Industry Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |
Alternate Parts for KSM0613C
This table gives cross-reference parts and alternative options found for KSM0613C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSM0613C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC611A |
KSMC612A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC612A |
FSM2JH | KEYPAD SWITCH | TE Connectivity | KSM0613C vs FSM2JH |
KSMC612B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC612B |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC622A |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | KSM0613C vs 1241.1032.11 |
KSMC622B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC622B |
KSMC621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSMC621B |
KSM0623C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0613C vs KSM0623C |
1-1977120-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | KSM0613C vs 1-1977120-1 |