Part Details for KSM0611B by Hokuriku Electric Industry Co Ltd
Overview of KSM0611B by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSM0611B
KSM0611B CAD Models
KSM0611B Part Data Attributes:
|
KSM0611B
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KSM0611B
Hokuriku Electric Industry Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KSM0611B
This table gives cross-reference parts and alternative options found for KSM0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSM0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHSG611DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.44N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | KSM0611B vs KHSG611DT |
KSHS611BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | KSM0611B vs KSHS611BT |
KSMC634B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-right Angle | Hokuriku Electric Industry Co Ltd | KSM0611B vs KSMC634B |
1825485-3 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | KSM0611B vs 1825485-3 |
9-1437565-3 | KEYPAD SWITCH | TE Connectivity | KSM0611B vs 9-1437565-3 |
KSM0621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | KSM0611B vs KSM0621B |
KSH621AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | KSM0611B vs KSH621AT |
KSH624ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | KSM0611B vs KSH624ET |
KHSC612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | KSM0611B vs KHSC612AT |
KHSC611AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | KSM0611B vs KHSC611AT |