Part Details for KSM-604TM2 by Kodenshi Sensing
Overview of KSM-604TM2 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for KSM-604TM2
KSM-604TM2 CAD Models
KSM-604TM2 Part Data Attributes
|
KSM-604TM2
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
KSM-604TM2
Kodenshi Sensing
OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |