KSM-604SR
Description: OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B

Overview of KSM-604SR by Kodenshi Sensing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KSM-604SR by Kodenshi Sensing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSM-604SR by Kodenshi Sensing

KSM-604SR
Kodenshi Sensing
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KODENSHI AUK CORP
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Supply Current-Max
0.0025 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. KSM-604SR
    Kodenshi Sensing
    OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSM-604SR by Kodenshi Sensing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSM-604SR by Kodenshi Sensing

Select Manufacturer
Which Manufacturer of KSM-604SR would you like to use for your alert(s)?
  • Please alert me when KSM-604SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSM-604SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSM-604SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSM-604SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSM-604SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSM-604SR by Kodenshi Sensing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: