Part Details for KSK475M350S1A1H1CK by Teapo Electronic Corporation
Results Overview of KSK475M350S1A1H1CK by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK475M350S1A1H1CK Information
KSK475M350S1A1H1CK by Teapo Electronic Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KSK475M350S1A1H1CK
KSK475M350S1A1H1CK CAD Models
KSK475M350S1A1H1CK Part Data Attributes
|
KSK475M350S1A1H1CK
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSK475M350S1A1H1CK
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 39 mA | |
Series | SK | |
Terminal Pitch | 5 mm |
Alternate Parts for KSK475M350S1A1H1CK
This table gives cross-reference parts and alternative options found for KSK475M350S1A1H1CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK475M350S1A1H1CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
350YK4R7MEFCCC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs 350YK4R7MEFCCC10X12.5 |
350YK4R7MEFCRI10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs 350YK4R7MEFCRI10X12.5 |
350YK4R7MCA10X12.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KSK475M350S1A1H1CK vs 350YK4R7MCA10X12.5 |
NRE-H4R7M350V10X12.5TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs NRE-H4R7M350V10X12.5TBSTF |
350YK4R7MEFCSG10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs 350YK4R7MEFCSG10X12.5 |
ECA2VM4R7 | Panasonic Electronic Components | $0.2208 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KSK475M350S1A1H1CK vs ECA2VM4R7 |
350YK4R7MRX10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs 350YK4R7MRX10X12.5 |
350YK4R7MEFCRX10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs 350YK4R7MEFCRX10X12.5 |
B43827A4475M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs B43827A4475M002 |
NRE-H4R7M350V10X12.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | KSK475M350S1A1H1CK vs NRE-H4R7M350V10X12.5F3F |