Part Details for KSK337M050S1A1H15K by Teapo Electronic Corporation
Overview of KSK337M050S1A1H15K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSK337M050S1A1H15K
KSK337M050S1A1H15K CAD Models
KSK337M050S1A1H15K Part Data Attributes
|
KSK337M050S1A1H15K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSK337M050S1A1H15K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 490 mA | |
Series | SK | |
Terminal Pitch | 5 mm |
Alternate Parts for KSK337M050S1A1H15K
This table gives cross-reference parts and alternative options found for KSK337M050S1A1H15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK337M050S1A1H15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK337M050AH2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KSK337M050S1A1H15K vs ESK337M050AH2KA |
ESK337M050AH2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KSK337M050S1A1H15K vs ESK337M050AH2AA |
SK050M0330L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | KSK337M050S1A1H15K vs SK050M0330L5F11015 |
SK050M0330L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | KSK337M050S1A1H15K vs SK050M0330L5F31015 |
SK050M0330L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | KSK337M050S1A1H15K vs SK050M0330L5FW1015 |
ESK337M050AH2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KSK337M050S1A1H15K vs ESK337M050AH2EA |
SK050M0330A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | KSK337M050S1A1H15K vs SK050M0330A5F-1015 |
SK050M0330D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | KSK337M050S1A1H15K vs SK050M0330D5F-1015 |
KSK337M050R1A1H15K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | KSK337M050S1A1H15K vs KSK337M050R1A1H15K |