Datasheets
KSK108M016S1A1H15K by: Teapo Electronic Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for KSK108M016S1A1H15K by Teapo Electronic Corporation

Overview of KSK108M016S1A1H15K by Teapo Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KSK108M016S1A1H15K

KSK108M016S1A1H15K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSK108M016S1A1H15K Part Data Attributes

KSK108M016S1A1H15K Teapo Electronic Corporation
Buy Now Datasheet
Compare Parts:
KSK108M016S1A1H15K Teapo Electronic Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM
Length 15 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 630 mA
Series SK
Terminal Pitch 5 mm

Alternate Parts for KSK108M016S1A1H15K

This table gives cross-reference parts and alternative options found for KSK108M016S1A1H15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK108M016S1A1H15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC100016GBP1015LGK CAP, ALUMINUM ELECTROLYTIC, 1MF, 16VDC, 20% -TOL, 20% +TOL Jackcon Capacitor Electronics Co Ltd KSK108M016S1A1H15K vs EC100016GBP1015LGK
SK016M1000L5F11015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSK108M016S1A1H15K vs SK016M1000L5F11015
SK016M1000D5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSK108M016S1A1H15K vs SK016M1000D5F-1015
ESK108M016AH2KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSK108M016S1A1H15K vs ESK108M016AH2KA
SK016M1000L5FW1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSK108M016S1A1H15K vs SK016M1000L5FW1015
NEV1000M16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NTE Electronics Inc KSK108M016S1A1H15K vs NEV1000M16
ESK108M016AH2EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSK108M016S1A1H15K vs ESK108M016AH2EA
KSK108M016T1A1H15K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Teapo Electronic Corporation KSK108M016S1A1H15K vs KSK108M016T1A1H15K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSK108M016S1A1H15K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSK108M016S1A1H15K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of KSK108M016S1A1H15K would you like to use for your alert(s)?
  • Please alert me when KSK108M016S1A1H15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSK108M016S1A1H15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSK108M016S1A1H15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSK108M016S1A1H15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSK108M016S1A1H15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSK108M016S1A1H15K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: