KSK105M450S1A1G11K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF,

Overview of KSK105M450S1A1G11K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSK105M450S1A1G11K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSK105M450S1A1G11K by Teapo Electronic Corporation

KSK105M450S1A1G11K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
19 mA
Series
SK
Terminal Pitch
3.5 mm
Want to compare parts?
  1. KSK105M450S1A1G11K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF,
    VS

Alternate Parts for KSK105M450S1A1G11K

This table gives cross-reference parts and alternative options found for KSK105M450S1A1G11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK105M450S1A1G11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGK1450G811E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF Jackcon Capacitor Electronics Co Ltd KSK105M450S1A1G11K vs LGK1450G811E
UVX2W010MPA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation KSK105M450S1A1G11K vs UVX2W010MPA
ESK105M450AG3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSK105M450S1A1G11K vs ESK105M450AG3AA
ESK105M450AG3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSK105M450S1A1G11K vs ESK105M450AG3EA
GR1M450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF Yellow Stone Corporation KSK105M450S1A1G11K vs GR1M450
RA1102RM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF Xiamen Wanming Electronics Co Ltd KSK105M450S1A1G11K vs RA1102RM
SK450M1R00K5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, YAGEO Corporation KSK105M450S1A1G11K vs SK450M1R00K5F10811
SK450M1R00L5F90811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, YAGEO Corporation KSK105M450S1A1G11K vs SK450M1R00L5F90811
SK450M1R00K5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, YAGEO Corporation KSK105M450S1A1G11K vs SK450M1R00K5FW0811
SK450M1R00F5F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, YAGEO Corporation KSK105M450S1A1G11K vs SK450M1R00F5F10811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSK105M450S1A1G11K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSK105M450S1A1G11K by Teapo Electronic Corporation

  • Please alert me when KSK105M450S1A1G11K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSK105M450S1A1G11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSK105M450S1A1G11K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSK105M450S1A1G11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSK105M450S1A1G11K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSK105M450S1A1G11K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: