There are no models available for this part yet.
Overview of KSH340TF by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSH340TF by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KSH340TF
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KSH340TF) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16490 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
CAD Models for KSH340TF by onsemi
Part Data Attributes for KSH340TF by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DPAK-3
|
Manufacturer Package Code
|
369AK
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KSH340TF
This table gives cross-reference parts and alternative options found for KSH340TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH340TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD340T4 | NPN power transistor | STMicroelectronics | KSH340TF vs MJD340T4 |
MJD340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSH340TF vs MJD340 |
MJD340G-I | Power Bipolar Transistor | onsemi | KSH340TF vs MJD340G-I |
MJD340G | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | KSH340TF vs MJD340G |
KSH340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | KSH340TF vs KSH340 |
NJVMJD340T4G | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | KSH340TF vs NJVMJD340T4G |
CJD340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | KSH340TF vs CJD340 |
MJD340TF | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, 2000-REEL | onsemi | KSH340TF vs MJD340TF |
Related Parts for KSH340TF
-
MJD340T4GPower Bipolar Transistors
-
KSD794AYSSmall Signal Bipolar Transistors
-
FQP27P06Power Field-Effect Transistors
-
STPSC12065DRectifier Diodes
-
S912XEP100W1MAGMicrocontrollers
-
FDMS6673BZSmall Signal Field-Effect Transistors
-
RL1206FR-070R1LFixed Resistors
-
UCC2801NSwitching Regulator or Controllers
-
UC385T-3Linear Regulator ICs