Part Details for KSH210 by Fairchild Semiconductor Corporation
Overview of KSH210 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH210
KSH210 CAD Models
KSH210 Part Data Attributes
|
KSH210
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSH210
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for KSH210
This table gives cross-reference parts and alternative options found for KSH210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52D84Z | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | KSH210 vs BCP52D84Z |
BCP53-6 | 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SO-4 | STMicroelectronics | KSH210 vs BCP53-6 |
BF720TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | KSH210 vs BF720TA |
BCP53-TAPE-13 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | KSH210 vs BCP53-TAPE-13 |
BCP53TRL | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | KSH210 vs BCP53TRL |
2SD1614-T1-AZ | Small Signal Bipolar Transistors, POMM, / | Renesas Electronics Corporation | KSH210 vs 2SD1614-T1-AZ |
KSH30 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSH210 vs KSH30 |
CZT4033 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Central Semiconductor Corp | KSH210 vs CZT4033 |
BCP53-10-TAPE-13 | 1A, 80V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | KSH210 vs BCP53-10-TAPE-13 |
BCP53 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | KSH210 vs BCP53 |