Part Details for KSH0200450NRY by Thinking Electronic Industrial Co Ltd
Overview of KSH0200450NRY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH0200450NRY
KSH0200450NRY CAD Models
KSH0200450NRY Part Data Attributes
|
KSH0200450NRY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KSH0200450NRY
Thinking Electronic Industrial Co Ltd
PTC Thermistor, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |