Part Details for KSG335M450S1A5H20K by Teapo Electronic Corporation
Overview of KSG335M450S1A5H20K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSG335M450S1A5H20K
KSG335M450S1A5H20K CAD Models
KSG335M450S1A5H20K Part Data Attributes
|
KSG335M450S1A5H20K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSG335M450S1A5H20K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 60 mA | |
Series | SG | |
Terminal Pitch | 5 mm |
Alternate Parts for KSG335M450S1A5H20K
This table gives cross-reference parts and alternative options found for KSG335M450S1A5H20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSG335M450S1A5H20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSG335M450R1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | KSG335M450S1A5H20K vs KSG335M450R1A5H20K |
NREHW3R3M450V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20F1F |
NREHW3R3M450V10X20SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20SP7.5LSYF |
335CKE450MGJG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | KSG335M450S1A5H20K vs 335CKE450MGJG |
NREHW3R3M450V10X20SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20SP7.5LLYF |
NREHW3R3M450V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20TBSTNF |
NREHW3R3M450V10X20F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20F1YF |
MALREKE00DE133PG0K | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | KSG335M450S1A5H20K vs MALREKE00DE133PG0K |
NREHW3R3M450V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20TBSTF |
NREHW3R3M450V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KSG335M450S1A5H20K vs NREHW3R3M450V10X20SP7.5LLF |